Christmas Opening Hours and Delivery Dates here

BOPLA 32123012 Elegant EG 1230 L electronics Casing polystyrene grey-white

Order Code:

01-6789

Brand: BOPLA MPN: 32123012 EAN-13: 4016138732566
Qty Unit Price (Ex VAT)
1+ £16.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 13/01/2026

The BOPLA ELEGANT EG 1230 L, model 32123012, is an electronics casing made from polystyrene (EPS) with a grey-white (RAL 7035) finish. It is designed to protect electronic components from dust, moisture, and impacts, making it ideal for housing sensitive devices in various industrial and commercial environments. The casing is suitable for applications that require durable and reliable protection.
Type Electronics casing
Enclosure Height 30mm
Enclosure Length 125mm
Enclosure Width 67mm
Colour Grey-white (RAL 7035)
Material Impact-resistant polystyrene
Dim (L x W x H) 125 x 67 x 30 mm
Misc Attribute 1 Air vents top and bottom
Misc Attribute 2 ELEGANT EG 1230 L
Misc Attribute 3 EG 1230 L

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot