Christmas Opening Hours and Delivery Dates here

BOPLA 32125002 Elegant electronics Casing polystyrene grey-white.

Order Code:

01-6792

Brand: BOPLA MPN: 32125002 EAN-13: 4016138732511
Qty Unit Price (Ex VAT)
1+ £20.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 13/01/2026

The BOPLA ELEGANT EG 1250 electronics casing is made from polystyrene in grey-white (RAL 7035). It is a durable enclosure ideal for housing electronic components securely. This casing is commonly used in various industrial and consumer electronic applications.
Type Electronics casing
Enclosure Height 50mm
Enclosure Length 125mm
Enclosure Width 67mm
Colour Grey-white (RAL 7035)
Material Impact-resistant polystyrene
Dim (L x W x H) 125 x 67 x 50 mm
Misc Attribute 1 ELEGANT EG 1250
Misc Attribute 2 No air vents
Misc Attribute 3 EG 1250

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot