Christmas Opening Hours and Delivery Dates here

BOPLA 32203002 Elegant EG Electronics Casing Polystyrene Grey-white

Order Code:

01-6800

Brand: BOPLA MPN: 32203002 EAN-13: 4016138541434
Qty Unit Price (Ex VAT)
1+ £14.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 available to back orderBack-order availability date - 13/01/2026

BOPLA's ELEGANT EG 2030 is an electronics casing made from polystyrene in a grey-white RAL 7035 colour. The casing dimensions are 200x112x30mm, suitable for various electronic components. It's typically used for housing electronic devices in desktop or wall-mounted setups.
Type Electronics casing
Enclosure Height 30mm
Enclosure Length 200mm
Enclosure Width 112mm
Colour Grey-white (RAL 7035)
Material Impact-resistant polystyrene
Dim (L x W x H) 200 x 112 x 30 mm
Misc Attribute ELEGANT EG 2030

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot