Christmas Opening Hours and Delivery Dates here

BOPLA 32104000 Elegant electronics Casing polystyrene grey-white

Order Code:

01-6786

Brand: BOPLA MPN: 32104000 EAN-13: 4016138732481
Qty Unit Price (Ex VAT)
1+ £12.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 13/01/2026

BOPLA manufactures the ELEGANT EG 1040 electronics casing, made from polystyrene (EPS) in grey-white (RAL 7035). It is designed for housing and protecting electronic components. Typical applications include use in consumer electronics and telecommunications equipment.
Type Electronics casing
Enclosure Height 40mm
Enclosure Length 100mm
Enclosure Width 54mm
Colour Grey-white (RAL 7035)
Material Impact-resistant polystyrene
Dim (L x W x H) 100 x 54 x 40 mm
Misc Attribute 1 ELEGANT EG 1040
Misc Attribute 2 No air vents
Misc Attribute 3 EG 1040

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot