Christmas Opening Hours and Delivery Dates here

BOPLA 32154512 Elegant EG 1545 L electronics case EPS grey-white

Order Code:

01-6797

Brand: BOPLA MPN: 32154512 EAN-13: 4016138732603
Qty Unit Price (Ex VAT)
1+ £22.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

BOPLA manufactures the ELEGANT EG 1545 L electronics casing, which is made of polystyrene (EPS) and comes in a grey-white shade (RAL 7035). This casing is designed to house electronic components, offering protection and a professional appearance. Typical applications include use in industrial automation, communication devices, and consumer electronics.
Type Electronics casing
Enclosure Height 45mm
Enclosure Length 150mm
Enclosure Width 82mm
Colour Grey-white (RAL 7035)
Material Impact-resistant polystyrene
Dim (L x W x H) 150 x 82 x 45 mm
Misc Attribute 1 Air vents top and bottom
Misc Attribute 2 ELEGANT EG 1545 L
Misc Attribute 3 EG 1545 L

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot