Christmas Opening Hours and Delivery Dates here

BOPLA 32103010 Elegant EG 1030 L electronics Casing EPS grey-white 1pc

Order Code:

01-6785

Brand: BOPLA MPN: 32103010 EAN-13: 4016138732542
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 14/01/2026

The BOPLA ELEGANT EG 1030 L electronics casing is constructed from polystyrene (EPS) and comes in a grey-white (RAL 7035) colour. Designed for robust housing solutions, it provides protection for electronic components. It is typically used in applications such as instrumentation, control systems, and other electronics projects.
Type Electronics casing
Enclosure Height 30mm
Enclosure Length 100mm
Enclosure Width 54mm
Colour Grey-white (RAL 7035)
Material Impact-resistant polystyrene
Dim (L x W x H) 100 x 54 x 30 mm
Misc Attribute 1 Air vents top and bottom
Misc Attribute 2 ELEGANT EG 1030 L
Misc Attribute 3 EG 1030 L

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot