Christmas Opening Hours and Delivery Dates here

BOPLA 32124012 Elegant Electronics Casing Polystyrene Grey-white RAL 7035

Order Code:

01-6791

Brand: BOPLA MPN: 32124012 EAN-13: 4016138732573
Qty Unit Price (Ex VAT)
1+ £17.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 14/01/2026

The BOPLA ELEGANT EG 1240 L is an electronics casing made from polystyrene (EPS) in a grey-white colour (RAL 7035). Manufactured by BOPLA, this casing is designed to protect electronic components. It is typically used in applications requiring durable and reliable enclosures.
Type Electronics casing
Enclosure Height 40mm
Enclosure Length 125mm
Enclosure Width 67mm
Colour Grey-white (RAL 7035)
Material Impact-resistant polystyrene
Dim (L x W x H) 125 x 67 x 40 mm
Misc Attribute 1 Air vents top and bottom
Misc Attribute 2 ELEGANT EG 1240 L
Misc Attribute 3 EG 1240 L

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot