Christmas Opening Hours and Delivery Dates here

BOPLA 32203012 Elegant EG Electronics Casing EPS Grey-white RAL 7035

Order Code:

01-6801

Brand: BOPLA MPN: 32203012 EAN-13: 4016138732627
Qty Unit Price (Ex VAT)
1+ £21.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 14/01/2026

The BOPLA ELEGANT EG 2030 L is a grey-white electronics casing made from durable polystyrene. Designed for housing and protecting electronic components, it features a sleek design in RAL 7035. This casing is ideal for various electronic projects and installations, providing reliable protection and an aesthetically pleasing appearance.
Type Electronics casing
Enclosure Height 30mm
Enclosure Length 200mm
Enclosure Width 112mm
Colour Grey-white (RAL 7035)
Material Impact-resistant polystyrene
Dim (L x W x H) 200 x 112 x 30 mm
Misc Attribute 1 Air vents top and bottom
Misc Attribute 2 ELEGANT EG 2030 L
Misc Attribute 3 EG 2030 L
Wireless charging Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot