Christmas Opening Hours and Delivery Dates here

BOPLA 32104010 Elegant Electronics Casing Grey-white table/wall case

Order Code:

01-6787

Brand: BOPLA MPN: 32104010 EAN-13: 4016138732559
Qty Unit Price (Ex VAT)
1+ £12.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 13/01/2026

The BOPLA ELEGANT EG 1040 L is an electronics casing made from polystyrene (EPS) and comes in a grey-white shade (RAL 7035). This casing is ideal for housing electronic components, providing durable protection with its robust design. It is suitable for various industrial and commercial applications where protection of sensitive electronics is essential.
Type Electronics casing
Enclosure Height 40mm
Enclosure Length 100mm
Enclosure Width 54mm
Colour Grey-white (RAL 7035)
Material Impact-resistant polystyrene
Dim (L x W x H) 100 x 54 x 40 mm
Misc Attribute 1 Air vents top and bottom
Misc Attribute 2 ELEGANT EG 1040 L
Misc Attribute 3 EG 1040 L

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot