Christmas Opening Hours and Delivery Dates here

BOPLA 32154502 Elegant Electronics Casing Polystyrene Grey-white

Order Code:

01-6796

Brand: BOPLA MPN: 32154502 EAN-13: 4016138541427
Qty Unit Price (Ex VAT)
1+ £16.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 available to back orderBack-order availability date - 13/01/2026

The electronics casing by BOPLA, model ELEGANT EG 1545, is made from polystyrene and comes in a grey-white (RAL 7035) colour. Its dimensions are 150 x 82 x 45 mm, making it suitable for housing electronic components. This versatile casing is ideal for both table and wall-mounted applications.
Type Electronics casing
Enclosure Height 45mm
Enclosure Length 150mm
Enclosure Width 82mm
Colour Grey-white (RAL 7035)
Material Impact-resistant polystyrene
Dim (L x W x H) 150 x 82 x 45 mm
Misc Attribute ELEGANT EG 1545
Wireless charging Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot