Christmas Opening Hours and Delivery Dates here

BOPLA 32124002 Elegant electronics Casing polystyrene grey-white

Order Code:

01-6790

Brand: BOPLA MPN: 32124002 EAN-13: 4016138732504
Qty Unit Price (Ex VAT)
1+ £13.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 13/01/2026

The BOPLA ELEGANT EG 1240 electronics casing is made of polystyrene (EPS) and comes in a grey-white colour (RAL 7035). Designed for the protection of electronic components, it is typically used in industrial and commercial applications. This durable casing provides both functionality and aesthetic appeal for housing sensitive electronics.
Type Electronics casing
Enclosure Height 40mm
Enclosure Length 125mm
Enclosure Width 67mm
Colour Grey-white (RAL 7035)
Material Impact-resistant polystyrene
Dim (L x W x H) 125 x 67 x 40 mm
Misc Attribute 1 ELEGANT EG 1240
Misc Attribute 2 No air vents
Misc Attribute 3 EG 1240
Wireless charging Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot