Christmas Opening Hours and Delivery Dates here

BOPLA 32205012 Elegant Electronics Casing EPS Grey-white RAL 7035

Order Code:

01-6872

Brand: BOPLA MPN: 32205012 EAN-13: 4016138732634
Qty Unit Price (Ex VAT)
1+ £17.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 14/01/2026

BOPLA manufactures the ELEGANT EG 2050 L electronics casing with polystyrene (EPS) material, in a grey-white RAL 7035 color. This casing features a robust design suitable for housing electronic components securely. It is typically used in various electronic applications to protect sensitive equipment and ensure durability.
Type Electronics casing
Enclosure Height 50mm
Enclosure Length 200mm
Enclosure Width 112mm
Colour Grey-white (RAL 7035)
Material Impact-resistant polystyrene
Dim (L x W x H) 200 x 112 x 50 mm
Misc Attribute 1 Air vents top and bottom
Misc Attribute 2 ELEGANT EG 2050 L
Misc Attribute 3 EG 2050 L

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot