Christmas Opening Hours and Delivery Dates here

BOPLA 43420109 SE 420 Connector housing 100x50x40mm PC White 1pc

Order Code:

01-7850

Brand: BOPLA MPN: 43420109 EAN-13: 4049505256945
Qty Unit Price (Ex VAT)
1+ £20.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
47 available to back orderBack-order availability date - 14/01/2026

The BOPLA SE 420 E/CEE -9016 connector housing, with part number 43420109, is manufactured by BOPLA. This PC white housing measures 100 x 50 x 40 mm and provides durable and secure connections for electrical components. It is typically used in industrial or electronic applications where reliable protection and easy access to connectors are required.
Type Connector housing
Material PC
Enclosure Length 100mm
Enclosure Width 50mm
Enclosure Height 40mm
Colour White
Dim (L x W x H) 100 x 50 x 40 mm
IP Rating IP40
Misc Attribute SE 420 E/CEE -9016

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot