We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Image | Product | Buy Qty | Pricing (Ex VAT) | Dim | Height | Factory colour | Length | Material (details) | Misc Attribute 1 | Misc Attribute | Material | Misc Attribute 2 | Wireless charging | Width | Weight | IP rating | RoHS-compliant | Type |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Dim | Height | Factory colour | Length | Material (details) | Misc Attribute 1 | Misc Attribute | Material | Misc Attribute 2 | Wireless charging | Width | Weight | IP rating | RoHS-compliant | Type | ||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| 21 in Stock, despatched in 4 days |
| (L x W x H) 100 x 50 x 40 mm | 40mm | 100mm | Thermoplast | ELETEC SE 420 E/CEE | 50mm | IP40 | Yes | Connector housing | ||||||||||
![]() |
| 32 in Stock, despatched in 4 days |
| (L x W x H) 100 x 50 x 40 mm | 40mm | White | 100mm | SE 420 E/CEE -9016 | PC | 50mm | 109g | IP40 | Yes | Connector housing | ||||||||
![]() |
| Available to back orderBack order, lead time 11 days |
| (L x W x H) 100 x 50 x 40 mm | 40mm | White | 100mm | SE 420 EU STECKERGEHÄUSE - 9016 | PC | 50mm | 89g | IP40 | Yes | Connector housing | ||||||||
![]() |
| 79 in Stock, despatched in 4 days |
| (L x W x H) 120 x 65 x 40 mm | 40mm | 120mm | Thermoplast | ELETEC SE 430 E/CEE | 65mm | IP40 | Yes | Connector housing | ||||||||||
![]() |
| Available to back orderBack order, lead time 10 days |
| (L x W x H) 120 x 65 x 40 mm | 40mm | White | 120mm | SE 430 E/CEE - RAL 9016 | PC | 65mm | 130g | IP40 | Yes | Connector housing | ||||||||
![]() |
| 56 in Stock, despatched in 4 days |
| (L x W x H) 120 x 65 x 50 mm | 50mm | 120mm | Power plug + power socket | ELETEC SE 432 DE/CEE | 65mm | IP40 | Yes | Connector housing | ||||||||||
![]() |
| 24 in Stock, despatched in 4 days |
| (L x W x H) 120 x 65 x 50 mm | 50mm | White | 120mm | SE 432 DE - 9016 | PC | 65mm | 182g | IP40 | Yes | Connector housing | ||||||||
![]() |
| 35 in Stock, despatched in 4 days |
| (L x W x H) 120 x 65 x 66 mm | 66mm | 120mm | ELETEC SE 435 E/CEE | Yes | 65mm | IP40 | Yes | Connector housing | ||||||||||
![]() |
| 5 in Stock, despatched in 4 days |
| (L x W x H) 120 x 65 x 66 mm | 66mm | White | 120mm | SE 435 E/CEE -9016 | PC | 65mm | 173g | IP40 | Yes | Connector housing | ||||||||
![]() |
| 11 in Stock, despatched in 4 days |
| (L x W x H) 120 x 65 x 66 mm | 66mm | 120mm | Power plug + power socket | ELETEC SE 435 DE | 65mm | IP40 | Yes | Connector housing | ||||||||||
![]() |
| 18 in Stock, despatched in 4 days |
| (L x W x H) 120 x 65 x 66 mm | 66mm | White | 120mm | SE 435 DE - 9016 | PC | 65mm | 203g | IP40 | Yes | Connector housing |