The BOPLA connector housing SE 420 EU is made of durable white polycarbonate with dimensions of 100 x 50 x 40 mm. It is suitable for protecting electrical connections and is designed for ease of use and reliability. This housing is typically utilised in industrial or electronic applications where secure and organised cabling is essential.
Dim | (L x W x H) 100 x 50 x 40 mm |
Factory colour | White |
Height | 40mm |
IP rating | IP40 |
Length | 100mm |
Material | PC |
Misc Attribute | SE 420 EU STECKERGEHÄUSE - 9016 |
RoHS-compliant | Yes |
Type | Connector housing |
Weight | 89g |
Width | 50mm |
---|
To use this facility please Sign In.
Sign In