Site: Industry
Currency: GBP    
BOPLA 43432509 SE 432 DE 9016 Connector housing 120x65x50mm White PC

BOPLA 43432509 SE 432 DE 9016 Connector housing 120x65x50mm White PC

BOPLA
Standard range
Order Code:

01-7855

Brand: BOPLA MPN: 43432509
Qty Unit Price (Ex VAT)
1+ £23.77
Price per unit Ex VAT
24 in Stock, despatched in 4 days

The BOPLA connector housing SE 432 DE - 9016 is made of durable PC material in a white colour, measuring 120 x 65 x 50 mm. It is designed to protect electronic components and connectors. Typically used in industrial and commercial electronic applications, this housing ensures safety and reliability.
Dim (L x W x H) 120 x 65 x 50 mm
Factory colour White
Height 50mm
IP rating IP40
Length 120mm
Material PC
Misc Attribute SE 432 DE - 9016
RoHS-compliant Yes
Type Connector housing
Weight 182g
Width 65mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C