Site: Industry
Currency: GBP    
BOPLA 43430009 SE 430 E/CEE Connector housing 120x65x40mm White

BOPLA 43430009 SE 430 E/CEE Connector housing 120x65x40mm White

BOPLA
Extended range
Order Code:

01-7853

Brand: BOPLA MPN: 43430009
Qty Unit Price (Ex VAT)
1+ £19.40
Price per unit Ex VAT
Available to back orderBack order, lead time 10 days

BOPLA manufactures the SE 430 E/CEE connector housing, featuring dimensions of 120 x 65 x 40 mm and a white finish per RAL 9016 standards. This durable polycarbonate housing provides reliable protection for electrical connectors, ensuring safety and performance. It is typically used in industrial and electronic applications where robust enclosure solutions are required.
Dim (L x W x H) 120 x 65 x 40 mm
Factory colour White
Height 40mm
IP rating IP40
Length 120mm
Material PC
Misc Attribute SE 430 E/CEE - RAL 9016
RoHS-compliant Yes
Type Connector housing
Weight 130g
Width 65mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C