Site: Industry
Currency: GBP    
BOPLA 43435009 SE 435 E/CEE Connector housing 120x65x66mm White 1pc

BOPLA 43435009 SE 435 E/CEE Connector housing 120x65x66mm White 1pc

BOPLA
Standard range
Order Code:

01-7857

Brand: BOPLA MPN: 43435009
Qty Unit Price (Ex VAT)
1+ £21.52
Price per unit Ex VAT
5 in Stock, despatched in 4 days

BOPLA manufactures the SE 435 E/CEE -9016 connector housing, designed in a white polycarbonate material with dimensions of 120 x 65 x 66 mm. This housing is typically used for protecting electrical connections in various industrial and commercial applications. It provides a durable and robust enclosure to ensure secure and reliable connectivity.
Dim (L x W x H) 120 x 65 x 66 mm
Factory colour White
Height 66mm
IP rating IP40
Length 120mm
Material PC
Misc Attribute SE 435 E/CEE -9016
RoHS-compliant Yes
Type Connector housing
Weight 173g
Width 65mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C