Site: Industry
Currency: GBP    
BOPLA 43435509 SE Connector housing 120x65x66 PC White 1pc

BOPLA 43435509 SE Connector housing 120x65x66 PC White 1pc

BOPLA
Standard range
Order Code:

01-7859

Brand: BOPLA MPN: 43435509
Qty Unit Price (Ex VAT)
1+ £26.08
Price per unit Ex VAT
18 in Stock, despatched in 4 days

BOPLA manufactures the SE 435 DE - 9016 connector housing, distinguished by its dimensions of 120 x 65 x 66 mm and its white PC material. This part is designed to provide durable and secure enclosures for connectors in electrical and electronic applications. It's ideal for use in environments where protection against dust and moderate impact is required.
Dim (L x W x H) 120 x 65 x 66 mm
Factory colour White
Height 66mm
IP rating IP40
Length 120mm
Material PC
Misc Attribute SE 435 DE - 9016
RoHS-compliant Yes
Type Connector housing
Weight 203g
Width 65mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C