Site: Industry
Currency: GBP    
BOPLA 43432504 ELETEC SE Connector 120x65x50mm flame-resistant plastic

BOPLA 43432504 ELETEC SE Connector 120x65x50mm flame-resistant plastic

BOPLA
Standard range
Order Code:

01-7854

Brand: BOPLA MPN: 43432504
Qty Unit Price (Ex VAT)
1+ £23.77
Price per unit Ex VAT
56 in Stock, despatched in 4 days

The BOPLA ELETEC SE 432 DE/CEE connector housing is constructed from acrylonitrile butadiene styrene and polycarbonate, featuring dimensions of 120 x 65 x 50 mm. This light grey housing is designed for secure and reliable component protection in electrical and electronic applications. It is ideal for use in a variety of settings, including industrial and commercial environments.
Dim (L x W x H) 120 x 65 x 50 mm
Height 50mm
IP rating IP40
Length 120mm
Misc Attribute 1 Power plug + power socket
Misc Attribute 2 ELETEC SE 432 DE/CEE
RoHS-compliant Yes
Type Connector housing
Width 65mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C