The BOPLA Eletec SE 435 DE connector housing is made from acrylonitrile butadiene styrene and polycarbonate, featuring dimensions of 120 x 65 x 66 mm. It is ideal for securing electrical connections in light grey and graphite tones. Commonly used in electronic assemblies, it provides robust protection for sensitive components.
Dim | (L x W x H) 120 x 65 x 66 mm |
Height | 66mm |
IP rating | IP40 |
Length | 120mm |
Misc Attribute 1 | Power plug + power socket |
Misc Attribute 2 | ELETEC SE 435 DE |
RoHS-compliant | Yes |
Type | Connector housing |
Width | 65mm |
---|
To use this facility please Sign In.
Sign In