Site: Industry
Currency: GBP    
BOPLA 43435004 ELETEC SE 435 E/CEE Connector housing light grey 120x65x66

BOPLA 43435004 ELETEC SE 435 E/CEE Connector housing light grey 120x65x66

BOPLA
Standard range
Order Code:

01-7856

Brand: BOPLA MPN: 43435004
Qty Unit Price (Ex VAT)
1+ £21.52
Price per unit Ex VAT
35 in Stock, despatched in 4 days

The BOPLA ELETEC SE 435 E/CEE connector housing is made from acrylonitrile butadiene styrene and polycarbonate, providing robust protection. Measuring 120 x 65 x 66 mm, it features a light grey exterior with a graphite finish. It is ideal for housing connectors in electrical and electronic components and cabinets.
Dim (L x W x H) 120 x 65 x 66 mm
Height 66mm
IP rating IP40
Length 120mm
Misc Attribute ELETEC SE 435 E/CEE
RoHS-compliant Yes
Type Connector housing
Width 65mm
Wireless charging Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C