Christmas Opening Hours and Delivery Dates here

BOPLA 84066150.HMT1 Alubos Casing Aluminium black robust treaded

Order Code:

01-8277

Brand: BOPLA MPN: 84066150.HMT1 EAN-13: 4058545324262
Qty Unit Price (Ex VAT)
1+ £35.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 14/01/2026

BOPLA provides an aluminium treaded casing with a fine surface structure, part number ABPH 600-150, ideal for housing electronic components. With dimensions of 150x57x32 mm, it offers a compact and sturdy solution for various cabinet applications. The black finish enhances its aesthetic appeal and suitability for professional environments.
Type Treaded casing
Material Aluminium
Enclosure Length 150mm
Enclosure Width 57mm
Enclosure Height 32mm
Colour Black
Dim (L x W x H) 150 x 57 x 32 mm
Misc Attribute 1 Fine surface structure
Misc Attribute 2 Alubos ABPH 600-150
Misc Attribute 3 ABPH 600-0150

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot