We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Image | Product | Buy Qty | Pricing (Ex VAT) | Dim | Factory colour | Height | Length | Misc Attribute 1 | Misc Attribute | Misc Attribute 2 | Misc Attribute 3 | Weight | Width | Material | IP rating | RoHS-compliant | Type |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Dim | Factory colour | Height | Length | Misc Attribute 1 | Misc Attribute | Misc Attribute 2 | Misc Attribute 3 | Weight | Width | Material | IP rating | RoHS-compliant | Type | ||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| 12 in Stock, despatched in 4 days |
| (L x W x H) 150 x 108 x 42 mm | Black | 42mm | 150mm | Fine surface structure | Alubos ABPH 1040-150 | ABPH 1040-150 | 108mm | Aluminium | IP65 | Yes | Treaded casing | ||||||
![]() |
| 2 in Stock, despatched in 4 days |
| (L x W x H) 200 x 108 x 42 mm | Black | 42mm | 200mm | Fine surface structure | Alubos ABPH 1040-200 | 108mm | Aluminium | IP65 | Yes | Treaded casing | |||||||
![]() |
| 17 in Stock, despatched in 4 days |
| (L x W x H) 100 x 57 x 32 mm | Black | 32mm | 100mm | Fine surface structure | Alubos ABPH 600-100 | ABPH 600-100 | 57mm | Aluminium | IP65 | Yes | Treaded casing | ||||||
![]() |
| 5 in Stock, despatched in 4 days |
| (L x W x H) 150 x 57 x 32 mm | Black | 32mm | 150mm | Fine surface structure | Alubos ABPH 600-150 | ABPH 600-0150 | 57mm | Aluminium | IP65 | Yes | Treaded casing | ||||||
![]() |
| 10 in Stock, despatched in 4 days |
| (L x W x H) 200 x 82 x 32 mm | Black | 32mm | 200mm | Fine surface structure | Alubos ABPH 800-200 | ABPH 800-200 | 82mm | Aluminium | IP65 | Yes | Treaded casing | ||||||
![]() |
| 7 in Stock, despatched in 4 days |
| (L x W x H) 100 x 106 x 32 mm | Black | 32mm | 100mm | Fine surface structure | Alubos ABPH 1000-100 | ABPH 1000-100 | 106mm | Aluminium | IP65 | Yes | Treaded casing | ||||||
![]() |
| 19 in Stock, despatched in 4 days |
| (L x W x H) 150 x 106 x 32 mm | Black | 32mm | 150mm | Fine surface structure | Alubos ABPH 1000-150 | 106mm | Aluminium | IP65 | Yes | Treaded casing | |||||||
![]() |
| 22 in Stock, despatched in 4 days |
| (L x W x H) 200 x 106 x 32 mm | Black | 32mm | 200mm | Fine surface structure | Alubos ABPH 1000-200 | ABPH 1000 | 106mm | Aluminium | IP65 | Yes | Treaded casing | ||||||
![]() |
| 9 in Stock, despatched in 4 days |
| (L x W x H) 150 x 138 x 34 mm | Black | 34mm | 150mm | Fine surface structure | Alubos ABPH 1300-150 | ABPH 1300-150 | 138mm | Aluminium | IP65 | Yes | Treaded casing | ||||||
![]() |
| Available to back order |
| (L x W x H) 200 x 138 x 34 mm | Black | 34mm | 200mm | Fine surface structure | Alubos ABPH 1300-200 | ABPH 1300-200 | 138mm | Aluminium | IP65 | Yes | Treaded casing | ||||||
![]() |
| 12 in Stock, despatched in 4 days |
| (L x W x H) 100 x 169 x 52 mm | Black | 52mm | 100mm | Fine surface structure | Alubos ABP 1600 | 169mm | Aluminium | IP65 | Yes | Treaded casing | |||||||
![]() |
| 15 in Stock, despatched in 4 days |
| (L x W x H) 200 x 169 x 52 mm | Black | 52mm | 200mm | Fine surface structure | Alubos ABP 1600 | 169mm | Aluminium | IP65 | Yes | Treaded casing | |||||||
![]() |
| 15 in Stock, despatched in 4 days |
| (L x W x H) 169 x 100 x 52 mm | Black (RAL 9005) | 52mm | 169mm | ABPH 1600-0100 ALUBOS_SET | 301g | 100mm | Aluminium | IP65 | Yes | Treaded casing | |||||||
![]() |
| 5 in Stock, despatched in 4 days |
| (L x W x H) 169 x 150 x 52 mm | Black (RAL 9005) | 52mm | 169mm | ABPH 1600-0150 ALUBOS_SET | 452g | 150mm | Aluminium | IP65 | Yes | Treaded casing | |||||||
![]() |
| 1 in Stock, despatched in 4 days |
| (L x W x H) 150 x 210 x 74 mm | Black | 74mm | 150mm | Fine surface structure | ABP 2070-150, closed | Alubos ABP 2070-150 | 210mm | Aluminium | IP65 | Yes | Treaded casing | ||||||
![]() |
| 2 in Stock, despatched in 4 days |
| (L x W x H) 200 x 210 x 74 mm | Black | 74mm | 200mm | Fine surface structure | ABP 2070-200, closed | Alubos ABP 2070-200 | 210mm | Aluminium | IP65 | Yes | Treaded casing | ||||||
![]() |
| 11 in Stock, despatched in 4 days |
| (L x W x H) 100 x 169 x 82 mm | Black | 82mm | 100mm | Fine surface structure | Alubos ABPH 1680-100 | ABPH 1680-100 | 169mm | Aluminium | IP65 | Yes | Treaded casing | ||||||
![]() |
| 4 in Stock, despatched in 4 days |
| (L x W x H) 150 x 169 x 82 mm | Black | 82mm | 150mm | Fine surface structure | Alubos ABPH 1680-150 | ABPH 1680-150 | 169mm | Aluminium | IP65 | Yes | Treaded casing | ||||||
![]() |
| 4 in Stock, despatched in 4 days |
| (L x W x H) 200 x 169 x 82 mm | Black | 82mm | 200mm | Fine surface structure | Alubos ABPH 1680-200 | ABPH 1680-200 | 169mm | Aluminium | IP65 | Yes | Treaded casing | ||||||
![]() |
| 7 in Stock, despatched in 4 days |
| (L x W x H) 100 x 82 x 22 mm | Black | 22mm | 100mm | Fine surface structure | Alubos ABPH 820-100 | 82mm | Aluminium | IP65 | Yes | Treaded casing | |||||||
![]() |
| 11 in Stock, despatched in 4 days |
| (L x W x H) 150 x 82 x 22 mm | Black | 22mm | 150mm | Fine surface structure | Alubos ABPH 820-150 | ABPH 820-150 | 82mm | Aluminium | IP65 | Yes | Treaded casing |