BOPLA 84686150.HMT1 Alubos Casing EMC Damping Aluminium Black 1pc

BOPLA 84686150.HMT1 Alubos Casing EMC Damping Aluminium Black 1pc

BOPLA
Standard range
Order Code:

01-8308

Brand: BOPLA MPN: 84686150.HMT1
Qty Unit Price (Ex VAT)
1+ £73.50
Price per unit Ex VAT
4 in stock, despatched in 4 working days

BOPLA manufactures the Alubos ABPH 1680-150, a black threaded casing made of aluminium. Designed for robust protection, this piece is ideal for housing electronic components. Its durable construction makes it suitable for industrial and technical applications.
Material Aluminium
Dim (L x W x H) 150 x 169 x 82 mm
Factory colour Black
Height 82mm
IP rating IP65
Length 150mm
Misc Attribute 1 Fine surface structure
Misc Attribute 2 Alubos ABPH 1680-150
Misc Attribute 3 ABPH 1680-150
RoHS-compliant Yes
Type Treaded casing
Width 169mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C