BOPLA 84686200.HMT1 Alubos ABPH case 200x169x82mm Aluminium black

BOPLA 84686200.HMT1 Alubos ABPH case 200x169x82mm Aluminium black

BOPLA
Standard range
Order Code:

01-8309

Brand: BOPLA MPN: 84686200.HMT1
Qty Unit Price (Ex VAT)
1+ £87.48
Price per unit Ex VAT
4 in stock, despatched in 4 working days

The BOPLA Alubos ABPH 1680-200 extrusion case is an aluminium enclosure in black, measuring 200 x 169 x 82 mm. Its sturdy construction is ideal for protecting electronic components from damage and environmental influences. This case is typically used in industrial settings, offering secure housing for sensitive equipment.
Material Aluminium
Dim (L x W x H) 200 x 169 x 82 mm
Factory colour Black
Height 82mm
IP rating IP65
Length 200mm
Misc Attribute 1 Fine surface structure
Misc Attribute 2 Alubos ABPH 1680-200
Misc Attribute 3 ABPH 1680-200
RoHS-compliant Yes
Type Treaded casing
Width 169mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C