The BOPLA Alubos ABPH 600-100 is an aluminium, black treaded casing with dimensions of 100x57x32mm. It features a fine surface structure and is typically used for housing components and metal cabinets. Designed for durability, this casing is suitable for various electronic and industrial applications.
Material | Aluminium |
Dim | (L x W x H) 100 x 57 x 32 mm |
Factory colour | Black |
Height | 32mm |
IP rating | IP65 |
Length | 100mm |
Misc Attribute 1 | Fine surface structure |
Misc Attribute 2 | Alubos ABPH 600-100 |
Misc Attribute 3 | ABPH 600-100 |
RoHS-compliant | Yes |
Type | Treaded casing |
Width | 57mm |
---|
To use this facility please Sign In.
Sign In