The BOPLA Alubos ABPH 800-200 is a threaded aluminium casing, featuring a fine surface structure and black finish. It measures 200x82x32 mm and is ideal for housing components and electronic equipment. This durable metal casing is typically used in electronics applications to protect sensitive components.
Material | Aluminium |
Dim | (L x W x H) 200 x 82 x 32 mm |
Factory colour | Black |
Height | 32mm |
IP rating | IP65 |
Length | 200mm |
Misc Attribute 1 | Fine surface structure |
Misc Attribute 2 | Alubos ABPH 800-200 |
Misc Attribute 3 | ABPH 800-200 |
RoHS-compliant | Yes |
Type | Treaded casing |
Width | 82mm |
---|
To use this facility please Sign In.
Sign In