BOPLA 84207150.H Alubos treaded Aluminium case black robust 1pc

BOPLA 84207150.H Alubos treaded Aluminium case black robust 1pc

BOPLA
Standard range
Order Code:

01-8289

Brand: BOPLA MPN: 84207150.H
Qty Unit Price (Ex VAT)
1+ £78.08
Price per unit Ex VAT
5 in stock, despatched in 4 working days

BOPLA manufactures the Alubos ABP 2070-150 threaded casing in aluminium with a black finish. This durable casing is designed for protection and housing of electronic components. It is ideal for use in industrial and commercial electronics applications.
Material Aluminium
Dim (L x W x H) 150 x 210 x 74 mm
Factory colour Black
Height 74mm
IP rating IP65
Length 150mm
Misc Attribute 1 Fine surface structure
Misc Attribute 2 ABP 2070-150, closed
Misc Attribute 3 Alubos ABP 2070-150
RoHS-compliant Yes
Type Treaded casing
Width 210mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C