BOPLA manufactures the Alubos ABPH 820-100, a threaded casing made of aluminium in black. This durable enclosure is perfect for housing electronic components and equipment. It is commonly used in industrial, automotive, and consumer electronics applications.
Material | Aluminium |
Dim | (L x W x H) 100 x 82 x 22 mm |
Factory colour | Black |
Height | 22mm |
IP rating | IP65 |
Length | 100mm |
Misc Attribute 1 | Fine surface structure |
Misc Attribute 2 | Alubos ABPH 820-100 |
RoHS-compliant | Yes |
Type | Treaded casing |
Width | 82mm |
---|
To use this facility please Sign In.
Sign In