The BOPLA Alubos ABPH 1680-100 is an aluminium extrusion case with dimensions of 100 x 169 x 82 mm, and comes in a black finish. This robust casing, sold in single units, is ideal for housing electronic components, providing both protection and a professional appearance. Its design is suitable for applications requiring sturdy enclosures, such as industrial or commercial electronics.
Material | Aluminium |
Dim | (L x W x H) 100 x 169 x 82 mm |
Factory colour | Black |
Height | 82mm |
IP rating | IP65 |
Length | 100mm |
Misc Attribute 1 | Fine surface structure |
Misc Attribute 2 | Alubos ABPH 1680-100 |
Misc Attribute 3 | ABPH 1680-100 |
RoHS-compliant | Yes |
Type | Treaded casing |
Width | 169mm |
---|
To use this facility please Sign In.
Sign In