BOPLA manufactures the Alubos ABPH 1000-100, a black aluminium threaded casing. It is ideal for protecting electronic components due to its durable and robust design. Typical applications include housing for industrial controls and communication devices.
Material | Aluminium |
Dim | (L x W x H) 100 x 106 x 32 mm |
Factory colour | Black |
Height | 32mm |
IP rating | IP65 |
Length | 100mm |
Misc Attribute 1 | Fine surface structure |
Misc Attribute 2 | Alubos ABPH 1000-100 |
Misc Attribute 3 | ABPH 1000-100 |
RoHS-compliant | Yes |
Type | Treaded casing |
Width | 106mm |
---|
To use this facility please Sign In.
Sign In