The BOPLA Treaded Casing, model ABPH 1600-0100 ALUBOS_SET, is an aluminium enclosure finished in black (RAL 9005). Manufactured for durability and a secure fit, it is ideal for housing electronic components in various industrial applications.
Material | Aluminium |
Dim | (L x W x H) 169 x 100 x 52 mm |
Factory colour | Black (RAL 9005) |
Height | 52mm |
IP rating | IP65 |
Length | 169mm |
Misc Attribute | ABPH 1600-0100 ALUBOS_SET |
RoHS-compliant | Yes |
Type | Treaded casing |
Weight | 301g |
Width | 100mm |
---|
To use this facility please Sign In.
Sign In