BOPLA 84136200.HMT1 Alubos case Aluminium black EMC damping 1pc

BOPLA 84136200.HMT1 Alubos case Aluminium black EMC damping 1pc

BOPLA
Standard range
Order Code:

01-8283

Brand: BOPLA MPN: 84136200.HMT1
Qty Unit Price (Ex VAT)
1+ £64.00
Price per unit Ex VAT
Available to back order

BOPLA manufactures the Alubos ABPH 1300-200 84136200.HMT1, an aluminium treaded casing with a sleek black finish. This robust and durable electronics housing is ideal for protecting display units. It is commonly used in industrial and commercial settings to safeguard electronic components.
Material Aluminium
Dim (L x W x H) 200 x 138 x 34 mm
Factory colour Black
Height 34mm
IP rating IP65
Length 200mm
Misc Attribute 1 Fine surface structure
Misc Attribute 2 Alubos ABPH 1300-200
Misc Attribute 3 ABPH 1300-200
RoHS-compliant Yes
Type Treaded casing
Width 138mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C