Manufactured by BOPLA, the 84166150.HMT1 is a threaded aluminium casing available in black (RAL 9005). It is designed for protective enclosures, offering durability and a sleek appearance. Typically used in electronic and industrial applications, it ensures secure housing for components.
Material | Aluminium |
Dim | (L x W x H) 169 x 150 x 52 mm |
Factory colour | Black (RAL 9005) |
Height | 52mm |
IP rating | IP65 |
Length | 169mm |
Misc Attribute | ABPH 1600-0150 ALUBOS_SET |
RoHS-compliant | Yes |
Type | Treaded casing |
Weight | 452g |
Width | 150mm |
---|
To use this facility please Sign In.
Sign In