BOPLA 84046200.HMT1 Alubos Aluminium treaded case black 1pc robust EMC

BOPLA 84046200.HMT1 Alubos Aluminium treaded case black 1pc robust EMC

BOPLA
Standard range
Order Code:

01-8275

Brand: BOPLA MPN: 84046200.HMT1
Qty Unit Price (Ex VAT)
1+ £57.99
Price per unit Ex VAT
2 in stock, despatched in 4 working days

BOPLA manufactures the Alubos ABPH 1040-200 threaded casing, crafted from aluminium and featuring a stylish black finish. This casing is ideal for housing electronic components and protecting them from environmental factors. Typical applications include use in industrial, commercial, and engineering projects where durability and aesthetics are paramount.
Material Aluminium
Dim (L x W x H) 200 x 108 x 42 mm
Factory colour Black
Height 42mm
IP rating IP65
Length 200mm
Misc Attribute 1 Fine surface structure
Misc Attribute 2 Alubos ABPH 1040-200
RoHS-compliant Yes
Type Treaded casing
Width 108mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C