BOPLA 84160200.MT5 Alubos Casing Aluminium black EMC damping 1pc

BOPLA 84160200.MT5 Alubos Casing Aluminium black EMC damping 1pc

BOPLA
Standard range
Order Code:

01-8285

Brand: BOPLA MPN: 84160200.MT5
Qty Unit Price (Ex VAT)
1+ £68.76
Price per unit Ex VAT
15 in stock, despatched in 4 working days

The aluminium casing by BOPLA, model Alubos ABP 1600, features a sleek black finish with dimensions 200x169x52mm. Its fine surface structure and robust construction make it ideal for housing electronic components. This treaded casing is suited for industrial applications where durable and protective enclosures are required.
Material Aluminium
Dim (L x W x H) 200 x 169 x 52 mm
Factory colour Black
Height 52mm
IP rating IP65
Length 200mm
Misc Attribute 1 Fine surface structure
Misc Attribute 2 Alubos ABP 1600
RoHS-compliant Yes
Type Treaded casing
Width 169mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C