BOPLA 84136150.HMT1 Alubos Aluminium Casing robust black EMC damping

BOPLA 84136150.HMT1 Alubos Aluminium Casing robust black EMC damping

BOPLA
Standard range
Order Code:

01-8282

Brand: BOPLA MPN: 84136150.HMT1
Qty Unit Price (Ex VAT)
1+ £53.74
Price per unit Ex VAT
9 in stock, despatched in 4 working days

BOPLA manufactures the Alubos ABPH 1300-150 treaded casing in aluminium, finished in black. This durable casing is ideal for protecting electronic components with its robust, high-quality construction. It is typically used in industrial and automation applications where reliable housing is essential.
Material Aluminium
Dim (L x W x H) 150 x 138 x 34 mm
Factory colour Black
Height 34mm
IP rating IP65
Length 150mm
Misc Attribute 1 Fine surface structure
Misc Attribute 2 Alubos ABPH 1300-150
Misc Attribute 3 ABPH 1300-150
RoHS-compliant Yes
Type Treaded casing
Width 138mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C