BOPLA 84106200.HMT1 Alubos Treaded Aluminium Casing black 1pc robust

BOPLA 84106200.HMT1 Alubos Treaded Aluminium Casing black 1pc robust

BOPLA
Standard range
Order Code:

01-8281

Brand: BOPLA MPN: 84106200.HMT1
Qty Unit Price (Ex VAT)
1+ £49.91
Price per unit Ex VAT
22 in stock, despatched in 4 working days

BOPLA's Alubos ABPH 1000-200 is an aluminium treaded casing available in black. It measures 200x106x32mm, making it suitable for housing electronic components securely. Common applications include use in protective enclosures and electronic cabinets.
Material Aluminium
Dim (L x W x H) 200 x 106 x 32 mm
Factory colour Black
Height 32mm
IP rating IP65
Length 200mm
Misc Attribute 1 Fine surface structure
Misc Attribute 2 Alubos ABPH 1000-200
Misc Attribute 3 ABPH 1000
RoHS-compliant Yes
Type Treaded casing
Width 106mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C