BOPLA 84826150.HMT1 Alubos Casing Aluminium black robust EMC damping

BOPLA 84826150.HMT1 Alubos Casing Aluminium black robust EMC damping

BOPLA
Standard range
Order Code:

01-8311

Brand: BOPLA MPN: 84826150.HMT1
Qty Unit Price (Ex VAT)
1+ £38.06
Price per unit Ex VAT
23 in stock, despatched in 4 working days

BOPLA manufactures the Alubos ABPH 820-150 threaded casing from aluminium, finished in black. This durable casing is ideal for enclosing electrical components and providing protection in a range of electronic applications. It is commonly used in industrial and technological environments where robust and sleek housing solutions are necessary.
Material Aluminium
Dim (L x W x H) 150 x 82 x 22 mm
Factory colour Black
Height 22mm
IP rating IP65
Length 150mm
Misc Attribute 1 Fine surface structure
Misc Attribute 2 Alubos ABPH 820-150
Misc Attribute 3 ABPH 820-150
RoHS-compliant Yes
Type Treaded casing
Width 82mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C