BOPLA 84106150.HMT1 Alubos robust Aluminium case black EMC optimised

BOPLA 84106150.HMT1 Alubos robust Aluminium case black EMC optimised

BOPLA
Standard range
Order Code:

01-8280

Brand: BOPLA MPN: 84106150.HMT1
Qty Unit Price (Ex VAT)
1+ £42.64
Price per unit Ex VAT
19 in stock, despatched in 4 working days

BOPLA manufactures the Alubos ABPH 1000-150 84106150.HMT1, a black aluminium threaded casing. This one-piece casing is designed for secure housing of electronic components, offering durable protection. It is commonly used in industrial and telecommunications applications for equipment enclosures.
Material Aluminium
Dim (L x W x H) 150 x 106 x 32 mm
Factory colour Black
Height 32mm
IP rating IP65
Length 150mm
Misc Attribute 1 Fine surface structure
Misc Attribute 2 Alubos ABPH 1000-150
RoHS-compliant Yes
Type Treaded casing
Width 106mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C