The BOPLA Alubos ABP 2070-200 is a threaded casing made from aluminium and features a black finish. Designed for housing electronic components, it provides durability and protection. Ideal for industrial and commercial applications, this product ensures secure and reliable enclosure.
Material | Aluminium |
Dim | (L x W x H) 200 x 210 x 74 mm |
Factory colour | Black |
Height | 74mm |
IP rating | IP65 |
Length | 200mm |
Misc Attribute 1 | Fine surface structure |
Misc Attribute 2 | ABP 2070-200, closed |
Misc Attribute 3 | Alubos ABP 2070-200 |
RoHS-compliant | Yes |
Type | Treaded casing |
Width | 210mm |
---|
To use this facility please Sign In.
Sign In