BOPLA's Alubos ABP 1600 is a robust aluminium threaded casing finished in black. The casing, measuring 100x169x52 mm, features a fine surface structure, making it ideal for securely housing electronic components. Its durable construction is perfect for both industrial applications and cabinet installations.
Material | Aluminium |
Dim | (L x W x H) 100 x 169 x 52 mm |
Factory colour | Black |
Height | 52mm |
IP rating | IP65 |
Length | 100mm |
Misc Attribute 1 | Fine surface structure |
Misc Attribute 2 | Alubos ABP 1600 |
RoHS-compliant | Yes |
Type | Treaded casing |
Width | 169mm |
---|
To use this facility please Sign In.
Sign In