Site: Industry
Currency: GBP    
BOPLA 84046150.HMT1 Alubos treaded black Aluminium case robust 1pc

BOPLA 84046150.HMT1 Alubos treaded black Aluminium case robust 1pc

BOPLA
Standard range
Order Code:

01-8274

Brand: BOPLA MPN: 84046150.HMT1
Qty Unit Price (Ex VAT)
1+ £48.30
Price per unit Ex VAT
5 in Stock, despatched in 4 days

BOPLA manufactures the Alubos ABPH 1040-150 treaded casing, made of black aluminium. This casing is durable and versatile, suitable for various electronic applications. It is ideal for housing sensitive components, providing both protection and a sleek appearance.
Material Aluminium
Dim (L x W x H) 150 x 108 x 42 mm
Factory colour Black
Height 42mm
IP rating IP65
Length 150mm
Misc Attribute 1 Fine surface structure
Misc Attribute 2 Alubos ABPH 1040-150
Misc Attribute 3 ABPH 1040-150
RoHS-compliant Yes
Type Treaded casing
Width 108mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C