BOPLA 84308150.HMT1 Alubos Aluminium flanged box black IP65 1pc

BOPLA 84308150.HMT1 Alubos Aluminium flanged box black IP65 1pc

BOPLA
Standard range
Order Code:

01-8293

Brand: BOPLA MPN: 84308150.HMT1
Qty Unit Price (Ex VAT)
1+ £37.99
Price per unit Ex VAT
2 in stock, despatched in 4 working days

Manufactured by BOPLA, the flanged box is made of black aluminium, adhering to RAL 9005 standards. This product is ideal for housing electronic components, providing robust protection and a sleek finish. Suitable for industrial and commercial applications, it is available as a single piece.
Material Aluminium
Type Flanged box
Dim (L x W x H) 180 x 100 x 35 mm
Factory colour Black (RAL 9005)
Height 35mm
IP rating IP65
Length 180mm
Misc Attribute ABPH 800-0150 WL ALUBOS_SET
RoHS-compliant Yes
Weight 251g
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C