We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Image | Product | Buy Qty | Pricing (Ex VAT) | Dim | Height | Length | Misc Attribute | Weight | Width | Material | Type | Factory colour | IP rating | RoHS-compliant |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Dim | Height | Length | Misc Attribute | Weight | Width | Material | Type | Factory colour | IP rating | RoHS-compliant | ||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| Available to back order |
| (L x W x H) 180 x 65 x 35 mm | 35mm | 180mm | ABPH 600-0150 WL ALUBOS_SET | 202g | 65mm | Aluminium | Flanged box | Black (RAL 9005) | IP65 | Yes | ||||
![]() |
| 5 in Stock, despatched in 4 days |
| (L x W x H) 130 x 100 x 35 mm | 35mm | 130mm | ABPH 800-0100 WL ALUBOS_SET | 183g | 100mm | Aluminium | Flanged box | Black (RAL 9005) | IP65 | Yes | ||||
![]() |
| 2 in Stock, despatched in 4 days |
| (L x W x H) 180 x 100 x 35 mm | 35mm | 180mm | ABPH 800-0150 WL ALUBOS_SET | 251g | 100mm | Aluminium | Flanged box | Black (RAL 9005) | IP65 | Yes | ||||
![]() |
| 4 in Stock, despatched in 4 days |
| (L x W x H) 140 x 125 x 35 mm | 35mm | 140mm | ABPH 1000-0100 WL ALUBOS_SET | 235g | 125mm | Aluminium | Flanged box | Black (RAL 9005) | IP65 | Yes | ||||
![]() |
| 4 in Stock, despatched in 4 days |
| (L x W x H) 190 x 190 x 60 mm | 60mm | 190mm | ABPH 1600-0150 WL ALUBOS_SET | 718g | 190mm | Aluminium | Flanged box | Black (RAL 9005) | IP65 | Yes | ||||
![]() |
| 2 in Stock, despatched in 4 days |
| (L x W x H) 240 x 190 x 60 mm | 60mm | 240mm | ABPH 1600-0200 WL ALUBOS_SET | 878g | 190mm | Aluminium | Flanged box | Black (RAL 9005) | IP65 | Yes | ||||
![]() |
| 5 in Stock, despatched in 4 days |
| (L x W x H) 240 x 190 x 90 mm | 90mm | 240mm | ABPH 1680-0200 WL ALUBOS_SET | 1396g | 190mm | Aluminium | Flanged box | Black (RAL 9005) | IP65 | Yes |