BOPLA manufactures the ABPH 1680-0200 WL ALUBOS_SET, a flanged aluminium box finished in black (RAL 9005). This durable and stylish enclosure is suitable for housing electronic components. Typically used for protection and organisation in various electronic and industrial applications.
Material | Aluminium |
Type | Flanged box |
Dim | (L x W x H) 240 x 190 x 90 mm |
Factory colour | Black (RAL 9005) |
Height | 90mm |
IP rating | IP65 |
Length | 240mm |
Misc Attribute | ABPH 1680-0200 WL ALUBOS_SET |
RoHS-compliant | Yes |
Weight | 1396g |
Width | 190mm |
---|
To use this facility please Sign In.
Sign In