BOPLA 84306150.HMT1 Alubos flanged box Aluminium black IP65 1pc

BOPLA 84306150.HMT1 Alubos flanged box Aluminium black IP65 1pc

BOPLA
Standard range
Order Code:

01-8291

Brand: BOPLA MPN: 84306150.HMT1
Qty Unit Price (Ex VAT)
1+ £37.54
Price per unit Ex VAT
Available to back order

BOPLA manufactures the flanged aluminium box, part number 84306150.HMT1, finished in black (RAL 9005). This sturdy enclosure is ideal for housing electronic components, providing both durability and a professional appearance. Common applications include protecting sensitive equipment in industrial and technological settings.
Material Aluminium
Type Flanged box
Dim (L x W x H) 180 x 65 x 35 mm
Factory colour Black (RAL 9005)
Height 35mm
IP rating IP65
Length 180mm
Misc Attribute ABPH 600-0150 WL ALUBOS_SET
RoHS-compliant Yes
Weight 202g
Width 65mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C