BOPLA 84316150.HMT1 Alubos flanged box Aluminium black IP65 1pc

BOPLA 84316150.HMT1 Alubos flanged box Aluminium black IP65 1pc

BOPLA
Standard range
Order Code:

01-8295

Brand: BOPLA MPN: 84316150.HMT1
Qty Unit Price (Ex VAT)
1+ £64.48
Price per unit Ex VAT
4 in stock, despatched in 4 working days

Manufactured by BOPLA, this aluminium flanged box has a black RAL 9005 finish. It is a single piece designed for housing and protecting electronic components. Typically used in industrial and electronic applications, it offers durability and aesthetic appeal.
Material Aluminium
Type Flanged box
Dim (L x W x H) 190 x 190 x 60 mm
Factory colour Black (RAL 9005)
Height 60mm
IP rating IP65
Length 190mm
Misc Attribute ABPH 1600-0150 WL ALUBOS_SET
RoHS-compliant Yes
Weight 718g
Width 190mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C