BOPLA 84316200.HMT1 Alubos flanged box Aluminium black IP65 1pc

BOPLA 84316200.HMT1 Alubos flanged box Aluminium black IP65 1pc

BOPLA
Standard range
Order Code:

01-8296

Brand: BOPLA MPN: 84316200.HMT1
Qty Unit Price (Ex VAT)
1+ £74.34
Price per unit Ex VAT
2 in stock, despatched in 4 working days

BOPLA's product is a flanged box made of aluminium, finished in black (RAL 9005). It is robust and designed for durable electronic enclosures, offering reliable protection. This component is typically used in industrial environments where shielding of electrical or electronic systems is essential.
Material Aluminium
Type Flanged box
Dim (L x W x H) 240 x 190 x 60 mm
Factory colour Black (RAL 9005)
Height 60mm
IP rating IP65
Length 240mm
Misc Attribute ABPH 1600-0200 WL ALUBOS_SET
RoHS-compliant Yes
Weight 878g
Width 190mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C